Enhance your electrical connections with these PIDG Ring Tongue Terminals. Designed for M2.5/#4 studs, these straight-oriented connectors offer reliable performance in temperatures ranging from 105°C to 221°F. With a wire size compatibility of 20 AWG/.5-.6 mm² and 1186 CMA, they ensure secure and efficient conductivity. The closed barrel design and insulation provide added safety, making them ideal for various applications. Compliant with RoHS standards, these terminals are a sustainable choice for your projects. Upgrade your connectivity solutions with our Rings & Spades collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 132016-1
Series: PIDG
Connector Type: Rectangular Tongue
Stud Size: #4, M2.5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 1186 CMA, 20 AWG, .5 - .6 mm²
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP132016-1
Plating Material: Copper / Tin
Weight per Piece: .72 g
Stripe Color: Red
Number of Holes: 1
Wire Insulation Diameter (Max): 2.87 mm / .113 in
Wire Insulation Diameter: 2.87 mm / .113 in
Overall Length: 21.9 mm / .862 in
Stud Diameter: 3.02 mm / .119 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-042
Support Style: Insulation Restriction

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: