Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with our high-quality terminals. Designed for efficiency and durability, these terminals feature a 17 A amperage capacity and a secure crimp contact termination method. With tin plating and RoHS compliance, they ensure reliable conductivity while meeting environmental standards. Operating seamlessly in temperatures ranging from -40 to 125 °C (-40 to 125 °F), they are suitable for a wide range of applications. Compatible with 14 AWG, 1.5 mm², and 2.5 mm² wire sizes, these F-crimp type terminals with tab splice offer easy installation and a strong connection. Trust in our automotive connectors and accessories to keep your vehicle running smoothly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326031-5
Amperage:17 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:14 AWG, 1.5 mm², 2.5 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326031-5
series:1.5/2.8 Connector System
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:1.2 - 2.7 mm / .047 - .106 in
Wire Size Search:14 AWG / 2 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: