Enhance the reliability of your automotive connections with the AMP MCP 9.5 Connector System Single Wire Seal (SWS) in vibrant red. Designed for maximum sealing performance, this accessory is a crucial component for ensuring the integrity of your vehicle's electrical systems. Compliant with RoHS regulations, it not only delivers on quality but also on environmental responsibility. Trust in the Automotive Seals & Cavity Plugs supplier for top-notch products that prioritize both performance and sustainability. Elevate your automotive maintenance game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1355437-3
Color:Red
Series:AMP MCP 9.5,AMP MCP Connector System
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP1355437-3
Material:Silicone
Cavity Diameter:15 mm / .591 in
Cable Insulation Diameter:8.1 mm / .319 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: