Enhance your network connectivity with our DWDM Kit Assembly, meticulously crafted for PCI (4.2) compatibility. This high-speed component boasts a data rate of 4 Gb/s, ensuring seamless transmission. With a Through Hole - Press-Fit termination method and a single port configuration, it guarantees reliable performance. Operating effortlessly in temperatures ranging from -55 to 85 °C (-67 to 185 °F), this assembly is designed for durability. Perfect for SFP/SFP+/zSFP+ modules, it's a crucial element in any high-speed network setup. Rest assured of its compliance with RoHS standards, making it both efficient and environmentally friendly. Elevate your connectivity game with this essential Cage Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1367645-4
Series:DWDM
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP1367645-4
Heat Sink Style:Pin
Heat Sink Height:4.2 mm / .165 in
Heat Sink Height Class:PCI
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:3 mm / .118 in
Cage Material:Copper Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP SMT Connector
Pluggable I/O Applications:SFP
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Single
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: