1376392-1
5MM POWER KEY 4P PLUG 2ROW NUT
Introducing the Power Key 5.0 Series Connector, a reliable and efficient solution for your power connection needs. With a durable Nylon 6/6 - GF housing in a natural color and UL 94V-0 flammability standard, this connector ensures safety and performance. Featuring two rows of four socket contacts, it offers a secure and stable connection for your power applications. The cable mount design allows for easy installation, while the crimp termination method ensures a strong and reliable connection. With a pitch of 5mm and voltage rating of 300V AC, this connector is suitable for a wide range of power applications. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it ideal for use in various environments. Compliant with RoHS regulations, it is also environmentally friendly. Whether for appliances or other power-related devices, the Power Key 5.0 Connector is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376392-1 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .244 in, 6.2 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 442 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2165 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1376392-1 |
SKU: | AMP1376392-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |