1379100-2
COV+LEV MQS 18W 0DEG WHI
Enhance your automotive connectivity with our MQS 18W 0DEG Cover Assembly in a sleek white finish. Designed for wire-to-board and wire-to-device applications, this accessory ensures secure and efficient connections in your vehicle. With 1200 pieces in a convenient box packaging, you'll have an ample supply for your assembly needs. Crafted from durable PBT GF material, it guarantees reliability even in demanding environments. RoHS compliant and ready for lead-free solder processes, it meets stringent industry standards for environmental responsibility. Upgrade your automotive connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379100-2 |
Color: | White |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 1200 |
Number of Positions: | 18 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 1379100-2 |
SKU: | AMP1379100-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |