1379118-1
TAB-HSG 6 POS MQS BLACK
Enhance your automotive connectors with this TAB-HSG 6 POS MQS housing in sleek black. Designed for male terminals, it features a 2-row configuration with a pitch of 2.54mm (.1 in) for secure connections. With a voltage rating of 24V DC, it ensures reliable signal transmission in various applications. The housing is crafted from durable PBT GF material, meeting UL 94-HB flammability standards for safety. Its compact dimensions of .689" in length, .583" in height, and 1.343" in width make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this connector is serviceable and offers terminal position assurance. Suitable for wire-to-wire connections, it caters to automotive circuit applications with its 180° cable exit angle and primary locking feature. Upgrade your assembly with this quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379118-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .689 in |
Cable Exit Angle: | 180° |
Height: | 14.8 mm, .583 in |
Width: | 1.343 in, 34.1 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379118-1 |
SKU: | AMP1379118-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |