| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 185311-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | .264 in, 6.7 mm |
| Width: | 16 mm, .63 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 185311-1 |
| SKU: | AMP185311-1 |
185311-1
Specifications
Detailed Description
Easily connect and secure female terminals with this RCPT HSG for MQS 6W series connectors. Featuring a 2.54mm pitch and 16V DC voltage rating, this housing is ideal for automotive signal applications. With two rows and a total of 6 positions, it offers reliable connectivity in a black PBT GF body that meets UL 94-HB flammability standards. Operating in a wide temperature range from -40 to 100°C (-40 to 212°F), it ensures durability in various conditions. Designed for wire-to-wire connection, it has a 180° cable exit angle and a compact size, making it suitable for different automotive applications. Its primary locking feature on the terminal guarantees secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in automotive systems, this connector accessory is serviceable and comes in a box packaging for convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172134-1 | FF 250 PLUG HSG 4P NYLON NAT | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 521411-2 | ULTRA-POD 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 8-1676123-4 | 1/2W SM M/OX 5% 2K4 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | P-21-021078 - Raw material supplier change. we hereby inform you about a running raw material change for mentioned part numbers, which are under design responsibility of TE Connectivity. This is applicable only for TE connectivity India Wagholi location production parts. As already communicated, this action is mandatory to ensure the deliveries towards our customers and avoid shortages.Part status change.Due to Force Majeure of resin suppliers, TE Connectivity has to switch at selected components to similar material with the same characteristics as the previous material (e.g. PBT-GF20). The change to alternative material is not limited in time and depends on the market conditions and also the switch back to previous material will happen depended market conditions. The traceability of the parts is given by the date clock at single housings, the material marking will stay the same (e.g. PBT-GF20), due to urgency. | Download | |||


