Enhance your automotive wiring setup with this TAB-HSG 6 POS MQS housing, designed for male terminals. Featuring a 2-row configuration with a 2.54mm pitch, it ensures secure connections for signal applications. With a voltage rating of 24V DC, it's reliable even in demanding environments. The brown PBT GF body complies with UL 94-HB flammability standards, guaranteeing safety. Measuring .689 inches in length and 1.343 inches in width, it offers a compact yet sturdy solution. Terminal position assurance and a primary locking feature on the terminal provide added security during operation. Suitable for a temperature range of -40 to 85°C, this housing is serviceable and RoHS compliant, making it a sustainable choice for your automotive connector needs. Ideal for wire-to-wire connections, it's a valuable addition to any assembly process.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1379118-4
Series:MQS
Gender:Housing for male terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:24 V DC
Row Spacing:.217 in, .299 in, 5.5 mm, 7.6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:6
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:.689 in
Cable Exit Angle:180°
Height:14.8 mm, .583 in
Width:1.343 in, 34.1 mm
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Brown
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1379118-4
SKU:AMP1379118-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: