1379217-3
5W MPQ+MQS SOC HSG BLACK
Enhance your automotive connectivity with this MQS series housing for female terminals. Engineered for optimal performance, it features a single row design with a 2.54mm (.1 in) pitch, accommodating up to 5 positions. Constructed from durable PBT GF material with UL 94-HB flammability standard, it guarantees reliability in extreme temperatures ranging from -40 to 100°C (-40 to 212°F). The black housing, measuring .748 inches in length, offers seamless integration in wire-to-board and wire-to-device applications. With a 180° cable exit angle and primary locking feature on the terminal, it ensures secure connections. Its 16V DC voltage rating and compatibility with a 12V nominal voltage architecture make it suitable for various automotive systems. Rest assured, this product is RoHS compliant, highlighting its commitment to environmental responsibility. Elevate your assembly process with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379217-3 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N02 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .748 in |
Cable Exit Angle: | 180° |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | CF5483-000,AMPS-0-1379217-3,0-1379217-3;1379217-3 |
SKU: | AMP1379217-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |