1355950-2
MPQ2,8 Sn rec LL unseal. <2,5-4,0
Enhance your automotive, truck, bus, or off-road terminals with the MPQ2,8 Sn rec LL unseal connector. Designed for top performance, this connector features F-Crimp termination, ensuring a secure and reliable connection. With a current rating of up to 34 A, it can handle heavy-duty applications with ease. Its tin contact plating and wide operating temperature range of -40 to 120°C (-40 to 248°F) make it suitable for various environmental conditions. The receptacle type terminal with a locking lance offers added security, while its compliance with RoHS regulations guarantees its environmental responsibility. Perfect for wire sizes ranging from 2.5 to 4 mm², this connector is a must-have for any automotive professional.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355950-2 |
Amperage: | 34 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1355950-2 |
series: | Micro Power Quadlock |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .024 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 3.4 - 3.7 mm / .134 - .146 in |
Wire Size Search: | 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |