1379325-2
52W HYB TAB HSG GREY
Enhance your automotive wiring setup with this Timer Connector System, designed for optimal performance. The housing accommodates male terminals in a two-row configuration, ensuring secure connections. With a 3.5mm pitch and 16V DC voltage rating, it meets industry standards for signal integrity. Constructed from UL 94-HB rated PBT GF material in a sleek gray finish, it offers durability and style. Operating efficiently in temperatures ranging from -40 to 70°C, this connector is suitable for various environmental conditions. Its hybrid design, with 52 positions and primary locking features, guarantees stability during usage. Perfect for wire-to-wire applications, it boasts a compact size of 2.717 inches in length, making it ideal for automotive installations. RoHS compliant and lead-free soldering capable, it aligns with modern environmental and manufacturing standards. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379325-2 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 16 V DC |
Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 52 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 2.717 in |
Cable Exit Angle: | 180° |
Height: | 1.217 in, 30.9 mm |
Width: | 1.429 in, 36.3 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379325-2 |
SKU: | AMP1379325-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |