Introducing our TH/.025 Connector System, featuring a housing designed for male terminals. With two rows and a pitch of .087 inches (2.2 mm), this connector system ensures reliable signal transmission in automotive applications. Its durable PBT body, compliant with UL 94-HB flammability standards, guarantees safety and performance. With 12 positions and operating temperatures ranging from -40 to 100°C (-40 to 212°F), this connector is ideal for a wide range of environments. Featuring a 180° cable exit angle and a compact design, it offers flexibility in installation. The inclusion of terminal position assurance enhances stability, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and reliability of our Automotive Connector Accessories for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1379675-5
Series: TH/.025 Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .087 in, 2.2 mm
Voltage: 14 V DC
Row Spacing: .118 in, 3 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 12
GPL: N22
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Wire
Length: .732 in
Cable Exit Angle: 180°
Height: 14.7 mm, .579 in
Width: 1.335 in, 33.9 mm
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1379675-5
SKU: AMP1379675-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: