1379662-5
12W PLUG HSG ASSY NATURAL
Elevate your automotive connectivity with the TH/.025 Connector System, designed for seamless integration in wire to wire, wire to board, and wire-to-device setups. This housing for female terminals features a 2-row configuration with a .087-inch pitch, ensuring precise signal transmission. With a voltage rating of 14V DC and UL 94-HB flammability standard compliance, it guarantees safety and reliability in any application. The 12-position design, along with a polarized body made of PBT material, offers robust performance in varying operating conditions, from -40 to 100°C (-40 to 212°F). With a compact size and convenient 180° cable exit angle, it's ideal for space-restricted installations. The natural body color, primary locking feature, and serviceability make it a versatile choice for automotive connector accessories. RoHS compliant and lead-free solder compatible, it aligns with modern environmental standards. Upgrade your connectivity solutions with this high-quality connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379662-5 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .685 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .827 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379662-5 |
SKU: | AMP1379662-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |