| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393139-9 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 8 |
| Coil Current: | .362 A |
| Coil Voltage: | 28 VDC |
| Contact Voltage: | 125 VDC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 8 Form C, 8PDT, 8 C/O |
| Input Voltage: | 28 VDC |
| SKU: | AMP1393139-9 |
1393139-9
Specifications
Detailed Description
Enhance your power relay system with our MDR-136-1 model, designed for optimal performance in a variety of applications. With a robust amperage capacity of 10A and a sturdy screw mount type, this relay ensures secure and efficient operation. Featuring silver cadmium oxide contacts, it guarantees reliable conductivity, while its 8 Form C configuration offers versatile connectivity options. The coil voltage of 28VDC and contact voltage of 125VDC make it suitable for a wide range of power supply setups. Engineered for durability, it can withstand temperatures ranging from 0 to 65°C, making it ideal for both indoor and outdoor use. Trust in the quality and performance of our power relay to meet your operational needs seamlessly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393139-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029258 - Alternate manufacturing location change. The following MDR series relay will be affected by this supplier change. Molded MDR switch cover 9-1393899-6 may be produced by current supplier Latrobe Associates, Inc. and new alternate supplier TE Connectivity Hermosillo, MX. | Download | |||


