| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394909-2 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| Number of Positions: | 94 |
| GPL: | N02 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 22 mm, .866 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1394909-2 |
| SKU: | AMP1394909-2 |
1394909-2
Specifications
Detailed Description
Enhance cable management in automotive applications with this 180-degree shield for a 94-position receptacle housing. Designed for Wire to Board and Wire-to-Device connections, this black shield features a strain relief for secure cable exit. With a UL 94-HB flammability standard, it ensures safety and compliance. The package includes 500 pieces, making it ideal for bulk installations. RoHS compliant and suitable for a variety of environments, this accessory guarantees reliable performance. Perfect for automotive connector applications, it offers durability and longevity in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394872-1 | ![]() |


