140736-2
FAST0N TABS 250 SERIES
Easily secure your connections with our FAST0N TABS 250 SERIES. These screw termination tabs are designed for quick and efficient assembly, making them ideal for various applications. With a straight orientation and stud mount style, they provide a secure and stable connection. The matte finish adds durability and a professional look to your projects. RoHS compliant, these terminals are environmentally friendly. Perfect for use in PCB assemblies, they offer reliable performance for your connectivity needs. Upgrade your setup with these high-quality tab terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 140736-2 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Finish: | Matte |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP140736-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 2.03 µm / 80 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
PCB Thickness (Recommended): | .635 - 1.02 mm / .025 - .04 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 4.12 mm / .162 in |
Stud Diameter: | 4.09 mm / .161 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |