1410186-1
MULTIGIG RT T2 .8" BP H-LFT
Enhance your connectivity with the MULTIGIG RT T2 .8" BP H-LFT, a high-performance board-to-board connector from the MULTIGIG RT 2 series. Designed for reliability in demanding environments, this connector features 72 contacts in a straight orientation with a 1.8mm pitch, catering to power and signal applications with an operating temperature range of -55 to 105°C. Its vertical mount orientation and polarization mating alignment ensure secure and efficient connections. Ideal for aerospace, defense, and marine industries, this connector facilitates printed circuit board termination with precision. With a compact form factor and left guide location, it offers seamless integration into your systems, enabling seamless data transmission. Boasting robust construction and quality craftsmanship, it guarantees long-term performance and durability, making it a vital component for your connectivity needs. Upgrade your connections with the MULTIGIG RT T2 .8" BP H-LFT and experience enhanced efficiency and reliability in your operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1410186-1 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 72 |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Body Orientation: | Straight |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 mm, 1.8 mm |
Number of Positions: | 72 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F026 |
Number of Columns: | 8 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Left |
Part Aliases: | 1410186-1 |
SKU: | AMP1410186-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/14/2017 | P-17-014245 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Rock Hill, SC to TE Connectivity manufacturing location in Lickdale, PA. | Download |
05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download |