5352068-1

Z-PACK/A RAF 110P

Part Aliases: TE Connectivity 1367710,1337263,1187098  
The Z-PACK/A RAF 110P, a high-performance board-to-board connector designed for power and signal applications. With a rugged housing made of UL 94V-0 rated polyester and glass fiber, this connector ensures reliable connectivity in demanding environments. Featuring 110 contacts in a right-angle, five-row configuration, it offers versatile mounting options on printed circuit boards. The press-fit termination method guarantees secure and efficient assembly. Each contact, made of phosphor bronze with tin plating, can handle up to 1.5 A of current, making it suitable for power transmission. With a compact pitch of 3.7 mm, this connector is ideal for high-density designs. Its shielded construction minimizes crosstalk, ensuring signal integrity. Operating in a wide temperature range from -55 to 125°C, it is suitable for diverse applications. RoHS compliant and designed for ease of assembly, the Z-PACK/A RAF 110P is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5352068-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:110
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.145 in, 3.7 mm
Contact Type:Socket
Package Quantity:11
Contact Amperage:1.5 A
Number of Positions:110
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Ground Component Type:Ground Return Shielding
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6250
Number of Columns:22
Number of Signal Positions:110
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:Yes
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
CompactPCI Designation:J1/J4
Feedthrough Post Length:3.7 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1367710,1337263,1187098 5352068-1
SKU:AMP5352068-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2021P-21-021391 - Manufacturing location change. Following Part Numbers will be transferred from Dengke to TE AMP QD High-Tech Zone Branch Download
06/30/2017P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector.Download
06/03/2016P-16-012662 - Product improvement.The change is to improve the package quality.Download
08/25/2013E-13-012699 - Document Clarification. Remove the additonal shielding plating description, replace it with IEC performance level.Download