Experience seamless connectivity with the MULTIGIG RT2 7RW DC RTM CT. This robust board-to-board connector, part of the MULTIGIG RT 2 series, features a 1A amperage rating and boasts 112 contacts arranged in 7 rows for efficient signal transmission. With a right-angle body orientation and a 1.8mm pitch, it offers secure mounting on your PCB. Operating in a wide temperature range from -55°C to 105°C, this connector is ideal for demanding environments in aerospace, defense, and marine applications. Its fully shrouded design and polarization feature ensure accurate mating alignment, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for power and signal circuit applications, the MULTIGIG RT2 7RW DC RTM CT guarantees reliable performance in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410975-3
Series:MULTIGIG RT 2
Amperage:1 A
Gender:Plug
Number of Contacts:112
Number of Rows:7
Mount Type:Board Mount
Body Orientation:Right Angle
Pitch:.071 in, 1.8 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:112
Mount Orientation:Right Angle
GPL:B54
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F029
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Card Slot Centerline:20.3 mm, .8 in
Guide Location:Center
Part Aliases:1410975-3
SKU:AMP1410975-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: