Experience high-speed connectivity with our DC MULTIGIG RT 2R connector, designed for demanding aerospace, defense, and marine applications. This board-to-board connector features a robust construction with 112 contacts arranged in 7 rows, ensuring reliable power and signal transmission. With a pitch of 1.9mm and right-angle orientation, it offers efficient PCB mounting in tight spaces. Operating in a wide temperature range from -55 to 105°C, this connector is built to withstand harsh environmental conditions. The fully shrouded design and center guide alignment provide added protection and ease of mating, making it ideal for mission-critical systems. Trust in the performance and quality of our MULTIGIG RT 2R connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102771-1
Series:MULTIGIG RT 2-R
Amperage:1 A
Gender:Plug
Number of Contacts:112
Number of Rows:7
Mount Type:Board Mount
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Center
Part Aliases:2102771-1
SKU:AMP2102771-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/02/2022P-21-021955 - Product improvement.To increase capacity and provide alternative manufacturing options for risk management. You are hereby informed that this second manufacturing line will be introduced on/or around March 1st , 2022. This line will follow the same strict procedure which fully maintains quality, ability to supply, and form-fit-function of the concerned products. New Manufacturing process will operate under the same certified quality management system.Download