Enhance your PCB connectivity with these FASTON 250 TAB .032 TPBR terminals. Designed for efficient through-hole termination, they offer a secure and reliable connection. Featuring straight orientation and stud mounting, they ensure easy installation. With RoHS compliance, you can trust in their environmental responsibility. Perfect for various applications in the realm of connectors, these terminals are a versatile choice for your projects. Upgrade your setup with the assurance of high-quality PCB connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 141878-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP141878-2
series:FASTON 250
Plating Material:Tin
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Stud Diameter:4.1 mm / .161 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F
Part Alias:F07134-000,AMPS-0-0141878-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/14/2024PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download
10/03/2022PCN-22-148631 - Manufacturing locations added. The listed PNs will be produced in China (under TE Qingdao control) to improve supply chain and reduce delivery. we hereby inform you that listed PNs will be produced in China (under TE Qingdao Plant control). The new manufacturing location is under a certified quality management system according to the standard industry requirements. This is done to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production starting from October 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.Download