3-520406-2

ULTRA-FAST 250 ASY REC 16-14 AWG TPBR

Enhance your electrical connections with our Ultra-Fast 250 series receptacle terminals. Designed for efficient performance, these straight orientation terminals feature a durable brass construction with tin plating for reliable conductivity. The blue nylon insulation ensures safety, while the closed barrel design accommodates wire sizes from 14 to 16 AWG. Operating seamlessly in temperatures ranging from -40 to 110°C, they offer versatility and durability for a wide range of applications. With a quick disconnect feature and F-Crimp type, installation is a breeze. RoHS compliant, these terminals meet high industry standards for environmental responsibility. Upgrade your connectivity solutions with these high-quality receptacles.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-520406-2
Color:Blue
Series:Ultra-Fast 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.75 mm, .855 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.09 - .16 in, 2.29 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP3-520406-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/12/2024PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative.
Download
03/23/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download