Efficiently and securely connect wires with our SPLICE,CE 22-16. Designed for 16-22 AWG wires, this blue splice ensures a reliable connection with a barrel-type closed design. Insulated for added safety, it complies with RoHS regulations. Perfect for various applications, this splice is a must-have for professionals in need of quality wire connections. Shop now and experience hassle-free wiring with our SPLICE,CE 22-16.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34306
Color:Blue
Wire Size:16 - 22 AWG, 3248 - 4872 CMA, .3 - 1.42 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP34306
Plating Material:Tin
Weight per Piece:.79 g
Splice Material:Copper
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):4.39 mm / .173 in
Material Thickness:.685 mm / .027 in
Overall Length:19.05 mm / .75 in
Wire Size:3.248 - 4.872 kcmil
Marking:VS
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Closed End
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:No
Support Style:Insulation Support
Operating Temperature Range:90 °C / 194 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: