GPD

GPD=RELAY, 125VDC

Enhance your power control system with this essential relay, designed for reliable performance. Operating at 125VDC, it features a 4 Form C (4PDT) contact configuration, perfect for versatile applications. With a contact current rating of 10A and a maximum switching voltage of 120VAC, it ensures efficient power management. The plug-in terminal type and socket mount make installation a breeze, while the 16 flat base pins guarantee secure connectivity. Measuring 45 x 45 x 109 mm, this relay can easily fit into your setup. Its monostable coil type provides stable operation, meeting your system's demands with precision. Explore the Agastat GP Series and elevate your signal and communication relay solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity GPD
Series:Agastat GP Series
Mount Type:Socket
Terminal Type:Plug-In
Number of Poles:4
Coil Voltage:125 VDC
Contact Configuration:4 Form C (4PDT)
Maximum Switching Voltage:120 VAC
Termination Type:16 Flat Base Pins
Contact Current Rating:10 A
Dimensions:45 x 45 x 109 mm
Coil Type:Monostable
Part Aliases:GPD
SKU:AMP1423155-5
Height:118 mm / 4.64 in
Length:45 mm / 1.772 in
Width:45 mm / 1.722 in
Actuating System:DC
Input Voltage:125 VDC
Contact Voltage Rating:120 VAC
Signal Relay Coil Magnetic System:Monostable, DC
Signal Relay Coil Power Rating (DC):6 mW
Product Type:Relay
Relay Type:Control
Relay Style:Power
Operating Temperature Range:0 - 60 °C
Supplier Product:Signal Relays
Part Alias:1423155-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/05/2024P-24-026379 - Adding Additional Plating Options. Adding two new plating suppliers for these parts. Zinc plated parts 1471515-1, 1471940-1 and 1472101-1 will now be plated by Coastline. Tin plated part 1471543-1 will now be plated by Williams Plating.
Download
03/29/2024P-24-025643 - Adding New Supplier. Adding new supplier for all tri-metal contact rivets used in AGASTAT GP/EGP/TR/ETR Series Relays.Download