1437559-8
MTF406N=(MST-49) SW TOG 4PDT
Enhance your control panel with the MTF406N Toggle Switch, featuring a robust 4PDT contact configuration for versatile connectivity. This high-performance switch offers a 6A amperage rating and operates with precision in demanding environments. Crafted with copper alloy contacts plated in gold flash over silver, it ensures reliable conductivity over time. The terminal seal, insert molded for superior protection, guarantees longevity even in harsh conditions. Designed for vertical wire lug termination, this panel-mounted switch is easily integrated into your setup. With a rated voltage of 28 VDC and sealed construction, it's ideal for applications requiring durability and security. The flat toggle style adds a sleek touch to your control interface. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your switching experience with the MTF406N.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437559-8 |
Amperage: | 6 A |
Mount Type: | Panel |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash over Silver |
Seal Type: | Terminal Seal (Insert Molded) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | 4PDT |
Switch Operation: | On - None - On |
Termination Type: | Vertical, Wire Lugs |
Rated Voltage: | 28 VDC |
Toggle Style: | Flat |
Sealed: | Yes |
SKU: | AMP1437559-8 |
series: | Alcoswitch MTF |
Color: | Green |
Actuator Finish: | Satin Chrome |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 12.32 mm / .485 in |
Insulation Resistance: | 1000 MΩ |
UL/CSA Current Rating (250V): | 3 A |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1500 VAC |
Toggle Switch Voltage Rating: | 125 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | 1437559-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download |