1445022-9
MICRO MNL RFECEPT HSG SINGLE R
Discover the efficiency and reliability of our Micro MNL Receptacle Housing, designed for single-row configurations in the Micro MATE-N-LOK series. Meeting CSA and UL standards for quality assurance, this housing is constructed from durable Nylon 66/6. With a pitch of 3 mm and 9 socket contacts, it offers secure cable mount connectivity for both power and signal applications. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this black housing is essential for various appliances. VDE tested and RoHS compliant, it ensures safety and environmental responsibility. Perfect for wire-to-wire connections, this housing, packaged in a convenient tray, guarantees seamless performance in any setting. Elevate your connectivity with the A310 Micro MNL Receptacle Housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1445022-9 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445022-9 |
SKU: | AMP1445022-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011946 - Product Improvement. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function. | Download |
02/15/2017 | E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications. | Download |