2008570-2
2 POS MICRO MNL, SIDE LATCH, B
Enhance connectivity with the Micro MATE-N-LOK Cable Mount Housing, designed for seamless integration in power and signal applications. This durable connector, made of Nylon GF housing material in a sleek black finish, ensures reliable performance in a wide operating temperature range from -40 to 105°C (-40 to 221°F). With UL and CSA standards met, it guarantees safety and quality, while its compact pitch of 3mm (.118 in) and 2 socket contact layout offer efficient power transmission. Ideal for appliances and various electronic devices, this housing is RoHS compliant and suitable for wire-to-board connections, making it a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2008570-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2008570-2 |
SKU: | AMP2008570-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |