Enhance the integrity of your circular connectors with this Flange Seal in Size 8/M13.5. Designed for industrial applications, it ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). With a pack of 100, each Seal is crafted for panel mount installation and guarantees a secure fit. Engineered for the AMP CPC series, this accessory is essential for maintaining optimal connectivity. Its black color and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your setup with this essential component for Circular Connector Accessories & Components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445420-1
Series:AMP CPC
Accessory Type:Flange Seal
Mount Type:Panel
Package Quantity:100
GPL:232
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Industrial
Product Code:H315
ECCN:EAR99
Body Color:Black
Part Aliases:1445420-1
SKU:AMP1445420-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: