745229-4
PIN CONT 20DF L.P.
Elevate your connectivity with our Pin Cont 20DF L.P. Designed for optimal performance, this male connector features a crimp termination method and brass contact material, ensuring reliable signal transmission. With a contact size of 20 and a pin diameter of 1.02mm (.04 in), it's suitable for various applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a versatile choice for your electronic projects. Gold-plated contact mating areas with nickel underplating guarantee both durability and efficient conductivity. Compliant with RoHS regulations, this connector is a sustainable solution for your cabling needs. Whether it's for professional setups or DIY projects, this standard-grade connector is a must-have in your toolkit. Upgrade your cable-to-cable connections with our Contact product, offering seamless integration and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745229-4 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 3.1 A |
GPL: | 035 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4995 |
Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Termination Post Length: | .391 in |
Wire Insulation Support: | Without |
Post Diameter: | .085 in |
Accepts Wire Insulation Diameter: | .068 in |
Insulation Diameter: | .068 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yes |
Part Aliases: | 745229-4 |
SKU: | AMP745229-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |