| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1447360-8 |
| Contact Material: | Copper Alloy |
| Contact Length: | .177 in, 4.5 mm |
| Contact Width: | .047 in, 1.2 mm |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Height: | .051 in, 1.3 mm |
| Scalable: | No |
| Spring Finger Type: | C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .028 in, .7 mm |
| Contact Working Range Low: | .035 in, .9 mm |
| Part Aliases: | 3100049-A 1447360-8 |
| SKU: | AMP1447360-8 |
1447360-8
Specifications
Detailed Description
Shield Finger 1312 A Type offers reliable connectivity in signal circuit applications, designed for Board to Board connection. Crafted with durable Copper Alloy, its Gold-plated contacts ensure optimal conductivity with a contact amperage of 1.5 A. With a contact length of .177 in and width of .047 in, it guarantees precision in data transmission. Operating seamlessly in a wide temperature range from -40 to 85 °C, this component is RoHS compliant, making it an environmentally friendly choice. Suitable for high-volume production, it comes in a package quantity of 5000, conveniently provided in Tape & Reel packaging for efficient handling. Trust in its robust construction and performance in various electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794120-1 | 02P CMNL PC HDR ASSY RA | ![]() |


