Introducing the Commercial MATE-N-LOK Power Connector, a reliable solution for your power connectivity needs. This UL and CSA certified connector features a durable Nylon housing in a natural color, with a right-angle mount orientation for convenient installation. With a contact layout of Inline and two contact positions, it is ideal for power applications on printed circuit boards. The Through Hole - Solder termination method ensures secure and stable connections, while the 5.08mm pitch allows for efficient PCB layout. Rated for 250VAC and 12A, this connector is suitable for a wide range of power requirements. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. The connector package includes 100 units, making it perfect for large-scale projects. RoHS compliant and designed for appliances, this header connector is a dependable choice for your power distribution systems.