1452317-1
COVER F.16P JPT HSG
Enhance the functionality of your automotive connectors with this essential accessory. Designed for Wire to Board and Wire-to-Device systems, this Cover for F.16P JPT HSG offers a secure fit with 16 positions for optimal performance. Crafted from durable PA GF material and compliant with UL 94-HB flammability standards, it ensures both strength and safety in automotive applications. The included Strain Relief guarantees reliable cable management, while the 90° cable exit angle accommodates various setups. With RoHS compliance, this Cover is environmentally friendly, making it a must-have for your automotive connector accessories. Packaged in a carton with 350 units, it's convenient for bulk use in manufacturing processes. Upgrade your connector systems with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1452317-1 |
Color: | Black |
Series: | Junior Power Timer |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Package Quantity: | 350 |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M236 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 15 mm, .591 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1452317-1 |
SKU: | AMP1452317-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |