3-963217-1
16 J-P-T GEH KOMPL
Introducing the Junior Power Timer series, a reliable housing solution designed for female terminals in automotive applications. With two rows and a pitch of 5mm (.197 in), this connector ensures secure and efficient signal transmission. Constructed from PBT GF, it offers durability and performance in demanding environments. Featuring 16 positions and polarization for proper alignment, it guarantees a seamless connection. Sealable for added protection, it is ideal for automotive circuit applications. The blue housing, measuring 2.073 inches in length, 1.486 inches in height, and .957 inches in width, is an essential component for wire-to-wire connections. RoHS compliant and suitable for lead-free solder processes, it meets industry standards for environmental responsibility. Trust the Junior Power Timer series for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-963217-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .071 in, 1.8 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 2.073 in |
Height: | 1.486 in, 37.75 mm |
Width: | 24.3 mm, .957 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Blue |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 3-963217-1 |
SKU: | AMP3-963217-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
08/20/2015 | P-15-011805 - Product improvement. New tool 1-962358-1 1-965427-1 2-962358-1 2-968676-1 3-962358-1. | Download |