1470513-1

SMB R/A JACK FOR PCB MOUNT

Experience seamless connectivity with our SMB Right Angle Jack for PCB Mount. Crafted with precision, this connector boasts a gold-plated brass body, ensuring optimal performance even in high-frequency applications up to 4 GHz. Its snap-on mating type and through-hole termination method make installation a breeze, while its solderless feature adds convenience. Designed for durability, it can withstand extreme temperatures ranging from -65 to 165 °C (-85 to 329 °F). Perfect for single-port configurations, this Mil-Type connector guarantees reliable data transmission in demanding environments. Upgrade your connectivity solutions with this top-of-the-line SMB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470513-1
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Mating Type:Snap-On
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Brass
Number of Positions:1
Mount Orientation:Right Angle
Interface:SMB
GPL:884
Port Configuration:Single Port
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Additional Features:Solderless
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Gold Flash
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:.356 in, 9.06 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Mil-Type
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:1470513-1
SKU:AMP1470513-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: