5414363-4
PLUG,CABLE,RTANG,SMB, PB FREE
Enhance your cable connections with our SMB Right Angle Plug, crafted with precision for optimal performance. This PB free connector is designed for seamless integration, featuring a cable mount for convenient installation. With a crimp termination method and gold over nickel contact plating, it ensures reliable conductivity. Operating at 4 GHz with a 50 Ω impedance, it guarantees high-quality signal transmission. The rugged zinc body and PTFE dielectric material offer durability and stability in diverse environments. RoHS compliant and suitable for a wide range of applications, this connector is a must-have for any connectivity project. Elevate your setups with this SMB Right Angle Plug, the perfect choice for professional-grade connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5414363-4 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold over Nickel |
Mating Type: | Snap-Fit |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Zinc |
Cable Type: | RG 174 Double Shield, RG 188 Double Shield, RG 316 Double Shield |
Number of Positions: | 1 |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Additional Features: | Solderless |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel over Copper |
Cable Connector Orientation: | Right Angle |
Center Contact Plating Material: | Gold over Nickel |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | PTFE |
Outer Contact Plating Material: | Gold over Nickel |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Consumer |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 5414363-4 |
SKU: | AMP5414363-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |