1473750-1
025 20POS CAP ASSY W TO W
Enhance signal connectivity in automotive applications with this TH/.025 Connector System housing. Designed for male terminals, it features two rows with a pitch of 2.2mm, ideal for secure and efficient circuitry. With a voltage rating of 12V DC, it ensures reliable performance. The PBT body material, meeting UL 94-HB flammability standards, guarantees durability and safety. Offering 20 positions for seamless connectivity, this system is essential for maintaining optimal functionality. Its compact design, with a length of 1.386 inches and a width of 1.079 inches, makes it suitable for various installations. The housing, in a natural color, is serviceable and can withstand temperatures ranging from -30 to 80°C (-22 to 176°F). Featuring a 180° cable exit angle and terminal position assurance, it ensures easy and secure connections. Ideal for automotive environments, this connector accessory complies with RoHS standards, highlighting its commitment to environmental responsibility.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1473750-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 20 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.386 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 1.079 in, 27.4 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1473750-1 |
SKU: | AMP1473750-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |