1376109-1
025 TAB CONT
Enhance your automotive, truck, bus, and off-road terminals with our high-performance, 4A-rated connector. Featuring F-Crimp technology for secure attachment, it accommodates wire sizes ranging from .22 to .5 mm². Engineered for durability, this connector boasts a wide operating temperature range of -30 to 105°C (-22 to 221°F), making it suitable for various environmental conditions. Its Locking Lance design ensures a reliable and stable connection, while its RoHS compliance underscores our commitment to sustainability. Upgrade your vehicle's connectivity with this essential component, a must-have in the world of automotive connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1376109-1 |
Amperage: | 4 A |
Termination Method: | Crimp |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .22 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1376109-1 |
series: | TH/.025 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | .95 - 1.6 mm / .037 - .067 in |
Wire Size Search: | .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |
12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download |