1490413-1

HYP10 SOLIS 8AWG NEST

Enhance your crimping capabilities with the HYP10 SOLIS 8AWG NEST Die Assembly. Designed for professional-grade performance, this tool is a must-have for any industrial setting. With its versatile functionality, it seamlessly accommodates a range of power sources, including battery, hydraulic, and manual operation. The removable/interchangeable die set feature ensures easy customization for various crimping tasks. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your workflow efficiency with this essential addition to your tool kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490413-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490413-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2015E-15-005744 - Product Improvement.Download
04/30/2014E-14-006327 - AWG 8 6 4 2 change side step for better clearance in head.Download
03/18/2014E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download