1490413-3

HYP10 SOLIS 4AWG NEST

Enhance your crimping operations with the HYP10 SOLIS 4AWG NEST Die Assembly, a crucial tool for precise and efficient connector installations. This portable crimp tool, featuring a removable/interchangeable die set, is a versatile addition to any toolkit. With compatibility for 4AWG connectors, it ensures reliable performance in a variety of applications. Whether you prefer battery, hydraulic, or manual power, this tool has you covered. Plus, with its RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your crimping capabilities with this essential product, ideal for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490413-3
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490413-3
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2016E-16-014702 - Product Improvement. 2844090 ID plate addition only. no form fit function change to tool. dies 1490413 and 1490414. support radius change for manufacturing. no form fit function change to crimp area.Download
04/30/2015E-15-005744 - Product Improvement.Download
04/30/2014E-14-006327 - AWG 8 6 4 2 change side step for better clearance in head.Download
03/18/2014E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download