1490414-2

HYP10 SOLIS HD 6-4AWG INDENTER

Efficiently crimping heavy-duty cables is a breeze with the HYP10 SOLIS HD 6-4AWG INDENTER. This powerful tool, designed for use in the Portable Crimp Tools category, features a robust construction that can handle even the toughest crimping tasks. With its removable/interchangeable die set, it offers versatility and convenience for various applications. Whether you prefer battery, hydraulic, or manual power, this indenter has got you covered. Rest assured, it meets RoHS compliance standards, making it a reliable and environmentally friendly choice for your crimping needs. Upgrade your crimping game with the HYP10 SOLIS HD 6-4AWG INDENTER.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490414-2
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490414-2
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2016E-16-014702 - Product Improvement. 2844090 ID plate addition only. no form fit function change to tool. dies 1490413 and 1490414. support radius change for manufacturing. no form fit function change to crimp area.Download
07/15/2016E-16-008344 - Product Improvement. Added note to laser mark wire size on side of die.Download
04/30/2015E-15-005744 - Product Improvement.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download