1490413-8
HYP10 SOLIS 4/0AWG NEST
Effortlessly crimp heavy-duty connectors with precision using the HYP10 SOLIS 4/0AWG NEST Die Assembly. A vital component of our Portable Crimp Tools collection, this tool is engineered for optimal performance. Whether you prefer battery-operated, hydraulic, or manual power, this versatile die set accommodates your preferred method with ease. Its removable/interchangeable design ensures seamless operation, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your crimping experience with this essential tool, perfect for professionals in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490413-8 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490413-8 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2016 | E-16-014702 - Product Improvement. 2844090 ID plate addition only. no form fit function change to tool. dies 1490413 and 1490414. support radius change for manufacturing. no form fit function change to crimp area. | Download |
03/18/2014 | E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate. | Download |