1490414-1

HYP10 SOLIS 8AWG INDENTER

Achieve precise and efficient crimps with the HYP10 SOLIS 8AWG INDENTER. This essential tool, categorized under Die Assembly, is designed for use with Portable Crimp Tools. Featuring a sturdy construction and removable/interchangeable die set, it ensures versatility and durability for various crimping tasks. With options for battery, hydraulic, or manual power, this tool caters to different preferences and requirements. Rest assured of its compliance with RoHS standards, making it a reliable and environmentally conscious choice. Ideal for professionals working with connectors, this crimping tool guarantees high performance and consistent results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490414-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490414-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2015E-15-005744 - Product Improvement.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download