1490414-3

HYP10 SOLIS HD 1/0AWG INDENTER

Create high-quality crimps quickly and effortlessly with the HYP10 SOLIS HD 1/0AWG INDENTER. This essential tool, designed for use with Portable Crimp Tools, guarantees precise results every time. Featuring a removable/interchangeable die set, it offers versatility for various applications. Whether you prefer battery-powered, hydraulic, or manual operation, this indenter has you covered. Plus, with its RoHS compliance, you can trust that it meets environmental standards. Ideal for professionals in the connectors and tools industries, this crimping tool is a must-have for any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490414-3
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490414-3
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2016E-16-014702 - Product Improvement. 2844090 ID plate addition only. no form fit function change to tool. dies 1490413 and 1490414. support radius change for manufacturing. no form fit function change to crimp area.Download
07/15/2016E-16-008344 - Product Improvement. Added note to laser mark wire size on side of die.Download
04/30/2015E-15-005744 - Product Improvement.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download