150530-1
FASTON 375 AM REC 2-6MM2 0.2X1.062 BR
Upgrade your electronic connections with the FASTON 375 AM REC 2-6MM2 0.2X1.062 BR receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 10-14 AWG wire sizes, it accepts insulation diameters from .16 to .21 inches, making it versatile for various applications. The F-Crimp feature guarantees a secure and efficient connection, while the open barrel design allows for easy wire insertion. Compliant with RoHS standards, this receptacle is an environmentally friendly choice for your connectivity needs. Upgrade your electronic connections with the FASTON 375 AM REC 2-6MM2 0.2X1.062 BR receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 10-14 AWG wire sizes, it accepts insulation diameters from .16 to .21 inches, making it versatile for various applications. The F-Crimp feature guarantees a secure and efficient connection, while the open barrel design allows for easy wire insertion. Compliant with RoHS standards, this receptacle is an environmentally friendly choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 150530-1 |
Series: | FASTON 375 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.04 in, 26.42 mm |
Material: | Brass |
Compatible Tab Width: | .375 in, 9.53 mm |
Compatible Tab Thickness: | .048 in, 1.22 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .16 - .21 in, 4.06 - 5.33 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP150530-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |