2150785-2
OC-AT-E-FA-155F210F-001-0065
Enhance your precision termination processes with this high-performance applicator, designed for seamless integration with compatible equipment. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it ensures efficient and accurate terminations every time. Powered by pneumatic feed technology, it guarantees smooth operation and consistent results. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Ideal for a wide range of applications, this applicator is a must-have tool for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150785-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150785-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |