151679-9
2 WAY M-N-L PIN HSG BLACK
Enhance your power connections with this durable and efficient housing connector. Crafted from high-quality Nylon 6/6 - GF material, it ensures reliable performance in various environments, with an impressive operating temperature range of -55 to 105°C (-67 to 221°F). The single-row design with a pitch of 7.12mm offers easy integration, while the two pin positions cater to your power transmission needs. Finished in sleek black, this connector not only delivers functionality but also adds a touch of sophistication to your setup. Suitable for wire and cable termination, it's a must-have in any heavy-duty power connector assembly. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your power connectivity with this rectangular connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 151679-9 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Pitch: | .28 in, 7.12 mm |
Contact Type: | Pin |
Number of Positions: | 2 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP151679-9 |
series: | Commercial MATE-N-LOK |
Contact Layout: | Inline |
Operating Voltage: | 250 VAC |
Circuit Identification Feature: | With |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | No |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount Feature: | Without |
For Use With: | Socket (Plug) Housing |
Product Type: | Connector |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |