1534234-1
MAG-MATE TAB REC4,8
Easily achieve secure and efficient wire connections with the MAG-MATE TAB REC4,8. Part of our MAG-MATE series, this receptacle terminal features IDC Standard termination method, ensuring reliable performance. With a dual connection terminal splice type, it offers versatility for various applications. Manufactured with high-quality materials, it guarantees durability and longevity. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in a wide range of industries, this terminal is a must-have for any professional electrical setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534234-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Receptacle |
Terminal / Splice Type: | Dual Connection Terminal |
Product: | Magnet Wire Terminals |
SKU: | AMP1534234-1 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 11 mm / .433 in |
Magnet Wire Size: | 19 - 17 AWG / .9 - 1.13 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 11.07 mm / .436 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |