Elevate your wire connection game with the MAG-MATE KONTAKT. This innovative receptacle features a dual connection terminal, ensuring secure and reliable contact. With IDC Standard termination method, it guarantees easy and efficient installation. Crafted for optimal performance, this terminal is part of the MAG-MATE series, known for its high quality and durability. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Upgrade your setup with this essential component, perfect for a wide range of applications in the industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 964108-2
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Receptacle
Terminal / Splice Type: Dual Connection Terminal
Product: Magnet Wire Terminals
SKU: AMP964108-2
Plating Material: Post-Tin
Cavity Size: Size 2
Terminal Orientation: Straight
Mating Tab Width: 2.79 mm / .11 in
Mating Tab Thickness: .79 mm / .51 mm / .02 in / .031 in
Material Thickness: .32 mm / .0126 in
Overall Length: 11 mm / .433 in
Magnet Wire Size: 30 - 27 AWG / .25 - .36 mm
Stock Thickness (Magnet Wire Side): .32 mm / .0126 in
Terminal Height: 11 mm / .433 in
Identification Number: 6
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: