| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544226-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .234 in, 5.95 mm |
| Row Spacing: | .167 in, 4.24 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M122 |
| Connector System: | Wire to Wire |
| Length: | 1 in |
| Cable Exit Angle: | 180° |
| Height: | 2.028 in, 51.5 mm |
| Width: | 1.752 in, 44.5 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | P801038973602 1544226-1 |
| SKU: | AMP1544226-1 |
1544226-1
| Heilind Number: | AMP1544226-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544226-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the NG Power Terminals and Connectors, NG1 Housing for male terminals. Designed for automotive applications, this housing features a 180° cable exit angle and is suitable for signal circuitry. With a compact size measuring 1.752 inches in width and 2.028 inches in height, it offers a space-efficient solution. The black PBT GF body material ensures durability, while the UL 94-HB flammability standard compliance provides safety. With a sealing option and operating temperature range of -40 to 100°C (-40 to 212°F), it's ideal for harsh environments. Each box contains 3 positions, with a pitch of 5.95mm and row spacing of 4.24mm for easy installation. The integrated primary locking feature and optional terminal position assurance guarantee secure connections. RoHS compliant and serviceable, this connector accessory is a reliable choice for automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544218-1 | ![]() | |
| TE Connectivity 1544225-1 | ![]() |


